Parker Stainless Steel Pipe Fitting Connector 3/8 in 12 mm
- RS Stock No.:
- 284-1816
- Mfr. Part No.:
- ZHLW2 12-3/8-SS
- Brand:
- Parker
Subtotal (1 box of 10 units)*
$1,022.16
(exc. GST)
$1,124.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,022.16 | $102.216 |
*price indicative
- RS Stock No.:
- 284-1816
- Mfr. Part No.:
- ZHLW2 12-3/8-SS
- Brand:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Fitting Type | Connector | |
| Product Type | Stainless Steel Pipe Fitting | |
| Connection Size A | 3/8 in | |
| Connection Size B | 12 mm | |
| Maximum Operating Temperature | 650°C | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Fitting Type Connector | ||
Product Type Stainless Steel Pipe Fitting | ||
Connection Size A 3/8 in | ||
Connection Size B 12 mm | ||
Maximum Operating Temperature 650°C | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker Butt weld Connector is an essential element of Parker Tube Fittings designed for automatic tube butt weld applications. These connectors offer a seamless solution for joining tubes through butt welding in instrumentation setups.
High corrosion resistance
Related links
- Parker Stainless Steel Pipe Fitting Male NPT 3/8 in x Female
- Parker Stainless Steel Pipe Fitting Elbow 3/8 in
- Parker Stainless Steel Pipe Fitting, Straight Coupler NPT Threaded 3/8 in
- Parker Stainless Steel Pipe Fitting Union 6 mm 6 mm
- Parker Stainless Steel Pipe Fitting Plug 12 mm
- Parker Stainless Steel Pipe Fitting
- Parker Stainless Steel Pipe Fitting, 90° Elbow
- Parker Stainless Steel Pipe Fitting 1/2 in
