Cypress Semiconductor SRAM Memory, CY7C1061AV33-10ZXI- 16Mbit

Unavailable
RS will no longer stock this product.
RS Stock No.:
920-1041
Mfr. Part No.:
CY7C1061AV33-10ZXI
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

16Mbit

Organisation

1M x 16 bit

Number of Words

1M

Number of Bits per Word

16bit

Maximum Random Access Time

10ns

Address Bus Width

20bit

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

54

Dimensions

22.313 x 10.262 x 1.2mm

Height

1.2mm

Maximum Operating Supply Voltage

4.6 V

Width

10.262mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

-0.5 V

Length

22.31mm

COO (Country of Origin):
US

Asynchronous Static RAM Memory, Cypress Semiconductor



SRAM (Static Random Access Memory)