Renesas Electronics SRAM, R1RW0408DGE-2LR#B0- 4Mbit
- RS Stock No.:
- 901-5764P
- Mfr. Part No.:
- R1RW0408DGE-2LR#B0
- Brand:
- Renesas Electronics
Bulk discount available
Subtotal (20 tubes of 1 unit)**
$694.00
(exc. GST)
$763.40
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
20 - 49 | $28.44 |
50 - 99 | $27.87 |
100 - 249 | $27.32 |
250 + | $26.77 |
**price indicative
- RS Stock No.:
- 901-5764P
- Mfr. Part No.:
- R1RW0408DGE-2LR#B0
- Brand:
- Renesas Electronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Renesas Electronics | |
Memory Size | 4Mbit | |
Organisation | 512K x 8 bit | |
Number of Words | 512K | |
Number of Bits per Word | 8bit | |
Maximum Random Access Time | 12ns | |
Address Bus Width | 8bit | |
Clock Frequency | 1MHz | |
Mounting Type | Surface Mount | |
Package Type | SOJ | |
Pin Count | 36 | |
Dimensions | 23.62 x 10.29 x 3.05mm | |
Height | 3.05mm | |
Maximum Operating Supply Voltage | 3.6 V | |
Maximum Operating Temperature | +70 °C | |
Width | 10.29mm | |
Minimum Operating Temperature | 0 °C | |
Minimum Operating Supply Voltage | 3 V | |
Length | 23.62mm | |
Select all | ||
---|---|---|
Brand Renesas Electronics | ||
Memory Size 4Mbit | ||
Organisation 512K x 8 bit | ||
Number of Words 512K | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 12ns | ||
Address Bus Width 8bit | ||
Clock Frequency 1MHz | ||
Mounting Type Surface Mount | ||
Package Type SOJ | ||
Pin Count 36 | ||
Dimensions 23.62 x 10.29 x 3.05mm | ||
Height 3.05mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +70 °C | ||
Width 10.29mm | ||
Minimum Operating Temperature 0 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Length 23.62mm | ||