Renesas Electronics SRAM, R1LP0108ESA-7SI#B0- 1Mbit
- RS Stock No.:
- 772-6100P
- Mfr. Part No.:
- R1LP0108ESA-7SI#B0
- Brand:
- Renesas Electronics
Bulk discount available
Subtotal (10 trays of 1 unit)**
$54.50
(exc. GST)
$59.90
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
10 - 49 | $5.34 |
50 - 99 | $5.23 |
100 - 249 | $5.13 |
250 + | $5.09 |
**price indicative
- RS Stock No.:
- 772-6100P
- Mfr. Part No.:
- R1LP0108ESA-7SI#B0
- Brand:
- Renesas Electronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Renesas Electronics | |
Memory Size | 1Mbit | |
Organisation | 128K x 8 bit | |
Number of Words | 128k | |
Number of Bits per Word | 8bit | |
Maximum Random Access Time | 70ns | |
Address Bus Width | 17bit | |
Low Power | Yes | |
Timing Type | Asynchronous | |
Mounting Type | Surface Mount | |
Package Type | STSOP | |
Pin Count | 32 | |
Dimensions | 11.9 x 8.1 x 1mm | |
Height | 1mm | |
Maximum Operating Supply Voltage | 5.5 V | |
Minimum Operating Supply Voltage | 4.5 V dc | |
Minimum Operating Temperature | -40 °C | |
Length | 11.9mm | |
Width | 8.1mm | |
Maximum Operating Temperature | +85 °C | |
Select all | ||
---|---|---|
Brand Renesas Electronics | ||
Memory Size 1Mbit | ||
Organisation 128K x 8 bit | ||
Number of Words 128k | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 70ns | ||
Address Bus Width 17bit | ||
Low Power Yes | ||
Timing Type Asynchronous | ||
Mounting Type Surface Mount | ||
Package Type STSOP | ||
Pin Count 32 | ||
Dimensions 11.9 x 8.1 x 1mm | ||
Height 1mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 4.5 V dc | ||
Minimum Operating Temperature -40 °C | ||
Length 11.9mm | ||
Width 8.1mm | ||
Maximum Operating Temperature +85 °C | ||