Cypress Semiconductor, CY7C1470BV33-167A
- RS Stock No.:
- 194-8971
- Mfr. Part No.:
- CY7C1470BV33-167AXI
- Brand:
- Infineon
Bulk discount available
Subtotal (1 tray of 72 units)*
$24,747.912
(exc. GST)
$27,222.696
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 72 - 72 | $343.721 | $24,747.91 |
| 144 - 216 | $335.128 | $24,129.22 |
| 288 + | $329.972 | $23,757.98 |
*price indicative
- RS Stock No.:
- 194-8971
- Mfr. Part No.:
- CY7C1470BV33-167AXI
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Random Access Time | 3ns | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Random Access Time 3ns | ||
The Cypress Semiconductor CY7C1470BV33 are 3.3 V, 2M ´ 36 synchronous pipelined burst SRAMs with no bus latency logic. They are designed to support unlimited true back-to-back read/write operations with no wait states. It is equipped with the advanced logic required to enable consecutive read/write operations with data being transferred on every clock cycle.
Pin-compatible and functionally equivalent to zero bus turnaround
Supports 250-MHz bus operations with zero wait states
Available speed grades are 250, 200, and 167 MHz
Internally self-timed output buffer control to eliminate the need to use asynchronous OE
Fully-registered for pipelined operation
Byte write capability
Supports 250-MHz bus operations with zero wait states
Available speed grades are 250, 200, and 167 MHz
Internally self-timed output buffer control to eliminate the need to use asynchronous OE
Fully-registered for pipelined operation
Byte write capability
