Cypress Semiconductor SRAM Memory Chip, CY62256NLL-55ZXIT- 256kbit
- RS Stock No.:
- 193-8458
- Mfr. Part No.:
- CY62256NLL-55ZXIT
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-8458
- Mfr. Part No.:
- CY62256NLL-55ZXIT
- Brand:
- Cypress Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 256kbit | |
| Organisation | 32k x 8 bit | |
| Number of Words | 32k | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 55ns | |
| Address Bus Width | 8bit | |
| Clock Frequency | 1MHz | |
| Low Power | Yes | |
| Timing Type | Asynchronous | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP I | |
| Pin Count | 28 | |
| Dimensions | 11.9 x 8.1 x 1mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Height | 1mm | |
| Width | 8.1mm | |
| Length | 11.9mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 256kbit | ||
Organisation 32k x 8 bit | ||
Number of Words 32k | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 55ns | ||
Address Bus Width 8bit | ||
Clock Frequency 1MHz | ||
Low Power Yes | ||
Timing Type Asynchronous | ||
Mounting Type Surface Mount | ||
Package Type TSOP I | ||
Pin Count 28 | ||
Dimensions 11.9 x 8.1 x 1mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Height 1mm | ||
Width 8.1mm | ||
Length 11.9mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Temperature ranges
Commercial: 0 °C to +70 °C
Industrial: –40 °C to +85 °C
Automotive-A: –40 °C to +85 °C
Automotive-E: –40 °C to +125 °C
High speed: 55 ns
Voltage range: 4.5 V to 5.5 V operation
Low active power
275 mW (max)
Low standby power (LL version)
82.5W (max)
Easy memory expansion with CE and OE Features
TTL-compatible inputs and outputs
Automatic power-down when deselected
CMOS for optimum speed and power
Available in Pb-free and non Pb-free 28-pin (600-mil) PDIP,28-pin (300-mil) narrow SOIC, 28-pin TSOP I, and 28-pin reverse TSOP I packages
Commercial: 0 °C to +70 °C
Industrial: –40 °C to +85 °C
Automotive-A: –40 °C to +85 °C
Automotive-E: –40 °C to +125 °C
High speed: 55 ns
Voltage range: 4.5 V to 5.5 V operation
Low active power
275 mW (max)
Low standby power (LL version)
82.5W (max)
Easy memory expansion with CE and OE Features
TTL-compatible inputs and outputs
Automatic power-down when deselected
CMOS for optimum speed and power
Available in Pb-free and non Pb-free 28-pin (600-mil) PDIP,28-pin (300-mil) narrow SOIC, 28-pin TSOP I, and 28-pin reverse TSOP I packages
