Cypress Semiconductor SRAM Memory Chip, S34ML01G200BHI000- 1Gbit
- RS Stock No.:
- 181-8291
- Mfr. Part No.:
- S34ML01G200BHI000
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-8291
- Mfr. Part No.:
- S34ML01G200BHI000
- Brand:
- Cypress Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 1Gbit | |
| Organisation | 2048k x 64 bit | |
| Number of Words | 2048k | |
| Number of Bits per Word | 64bit | |
| Address Bus Width | 8bit | |
| Timing Type | Asynchronous | |
| Mounting Type | Surface Mount | |
| Package Type | BGA | |
| Pin Count | 63 | |
| Dimensions | 11 x 9 x 1mm | |
| Height | 1mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Length | 11mm | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 9mm | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 1Gbit | ||
Organisation 2048k x 64 bit | ||
Number of Words 2048k | ||
Number of Bits per Word 64bit | ||
Address Bus Width 8bit | ||
Timing Type Asynchronous | ||
Mounting Type Surface Mount | ||
Package Type BGA | ||
Pin Count 63 | ||
Dimensions 11 x 9 x 1mm | ||
Height 1mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Length 11mm | ||
Minimum Operating Supply Voltage 2.7 V | ||
Minimum Operating Temperature -40 °C | ||
Width 9mm | ||
The S34ML01G2, S34ML02G2, and S34ML04G2 series is offered with a 3.3-V VCC power supply, and with x8 or x16 I/O interface. Its NAND cell provides the most cost-effective solution for the solid state mass storage market. The memory is divided into blocks that can be erased independently so it is possible to preserve valid data while old data is erased. The page size for x8 is (2048 +spare) bytes, for x16 (1024 + spare) words.
