Alliance Memory SRAM Memory, AS6C1008-55SIN- 1Mbit
- RS Stock No.:
- 177-5518
- Mfr. Part No.:
- AS6C1008-55SIN
- Brand:
- Alliance Memory
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-5518
- Mfr. Part No.:
- AS6C1008-55SIN
- Brand:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 1Mbit | |
| Organisation | 128k x 8 bit | |
| Number of Words | 128k | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 55ns | |
| Address Bus Width | 17bit | |
| Low Power | Yes | |
| Timing Type | Asynchronous | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 32 | |
| Dimensions | 20.75 x 11.3 x 2.82mm | |
| Height | 2.82mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Length | 20.75mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 11.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 1Mbit | ||
Organisation 128k x 8 bit | ||
Number of Words 128k | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 55ns | ||
Address Bus Width 17bit | ||
Low Power Yes | ||
Timing Type Asynchronous | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 32 | ||
Dimensions 20.75 x 11.3 x 2.82mm | ||
Height 2.82mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 2.7 V | ||
Length 20.75mm | ||
Maximum Operating Temperature +85 °C | ||
Width 11.3mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TW
Static RAM, Alliance Memory
The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. The AS6C62256 operates with wide range power supply 2.7 ∼ 5.5V. Package: 28-pin 600 mil PDIP
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SRAM (Static Random Access Memory)
