Alliance Memory SRAM, AS7C1026B-12TCN- 1Mbit
- RS Stock No.:
- 170-0892
- Mfr. Part No.:
- AS7C1026B-12TCN
- Brand:
- Alliance Memory
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-0892
- Mfr. Part No.:
- AS7C1026B-12TCN
- Brand:
- Alliance Memory
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 1Mbit | |
| Organisation | 64k x 16 bit | |
| Number of Words | 64k | |
| Number of Bits per Word | 16bit | |
| Maximum Random Access Time | 12ns | |
| Address Bus Width | 16bit | |
| Low Power | Yes | |
| Timing Type | Asynchronous | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 44 | |
| Dimensions | 18.52 x 10.26 x 1.05mm | |
| Height | 1.05mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +70 °C | |
| Length | 18.52mm | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | 0 °C | |
| Width | 10.26mm | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 1Mbit | ||
Organisation 64k x 16 bit | ||
Number of Words 64k | ||
Number of Bits per Word 16bit | ||
Maximum Random Access Time 12ns | ||
Address Bus Width 16bit | ||
Low Power Yes | ||
Timing Type Asynchronous | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 44 | ||
Dimensions 18.52 x 10.26 x 1.05mm | ||
Height 1.05mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +70 °C | ||
Length 18.52mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Operating Temperature 0 °C | ||
Width 10.26mm | ||
- COO (Country of Origin):
- US
Static RAM, Alliance Memory
The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. The AS6C62256 operates with wide range power supply 2.7 ∼ 5.5V. Package: 28-pin 600 mil PDIP
SRAM (Static Random Access Memory)
