Cypress Semiconductor SRAM, CY7C1350G-133AXC- 4Mbit
- RS Stock No.:
- 125-7538
- Mfr. Part No.:
- CY7C1350G-133AXC
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-7538
- Mfr. Part No.:
- CY7C1350G-133AXC
- Brand:
- Cypress Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 4Mbit | |
| Organisation | 128K x 36 bit | |
| Number of Words | 128k | |
| Number of Bits per Word | 36bit | |
| Low Power | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 100 | |
| Dimensions | 14.1 x 20.1 x 1.45mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Height | 1.45mm | |
| Length | 14.1mm | |
| Minimum Operating Temperature | 0 °C | |
| Width | 20.1mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 3.135 V | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 4Mbit | ||
Organisation 128K x 36 bit | ||
Number of Words 128k | ||
Number of Bits per Word 36bit | ||
Low Power Yes | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 100 | ||
Dimensions 14.1 x 20.1 x 1.45mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Height 1.45mm | ||
Length 14.1mm | ||
Minimum Operating Temperature 0 °C | ||
Width 20.1mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 3.135 V | ||
Synchronous SRAM, Cypress Semiconductor
SRAM (Static Random Access Memory)
