Cypress Semiconductor SRAM, CY7C1059DV33-10ZSXI- 8Mbit
- RS Stock No.:
- 125-7536
- Mfr. Part No.:
- CY7C1059DV33-10ZSXI
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 125-7536
- Mfr. Part No.:
- CY7C1059DV33-10ZSXI
- Brand:
- Cypress Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 8Mbit | |
| Organisation | 1M x 8 bit | |
| Number of Words | 1M | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 10ns | |
| Address Bus Width | 8bit | |
| Low Power | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 44 | |
| Dimensions | 18.517 x 10.262 x 1.044mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Height | 1.044mm | |
| Width | 10.262mm | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Temperature | +85 °C | |
| Length | 18.517mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 8Mbit | ||
Organisation 1M x 8 bit | ||
Number of Words 1M | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 10ns | ||
Address Bus Width 8bit | ||
Low Power Yes | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 44 | ||
Dimensions 18.517 x 10.262 x 1.044mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Height 1.044mm | ||
Width 10.262mm | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Temperature +85 °C | ||
Length 18.517mm | ||
Minimum Operating Temperature -40 °C | ||
