Cypress Semiconductor SRAM, CY62157EV30LL-55ZSXE- 8Mbit
- RS Stock No.:
- 125-7513P
- Mfr. Part No.:
- CY62157EV30LL-55ZSXE
- Brand:
- Cypress Semiconductor
Bulk discount available
View bulk pricing optionsSubtotal 34 units (supplied in a tray)*
$787.78
(exc. GST)
$866.66
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 34 - 67 | $23.17 |
| 68 + | $22.81 |
*price indicative
- RS Stock No.:
- 125-7513P
- Mfr. Part No.:
- CY62157EV30LL-55ZSXE
- Brand:
- Cypress Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 8Mbit | |
| Organisation | 512K x 16 bit | |
| Number of Words | 512k | |
| Number of Bits per Word | 16bit | |
| Maximum Random Access Time | 55ns | |
| Address Bus Width | 16bit | |
| Low Power | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 48 | |
| Dimensions | 18.4 x 12 x 1.05mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Height | 1.05mm | |
| Minimum Operating Supply Voltage | 2.2 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 12mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 18.4mm | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 8Mbit | ||
Organisation 512K x 16 bit | ||
Number of Words 512k | ||
Number of Bits per Word 16bit | ||
Maximum Random Access Time 55ns | ||
Address Bus Width 16bit | ||
Low Power Yes | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 48 | ||
Dimensions 18.4 x 12 x 1.05mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Height 1.05mm | ||
Minimum Operating Supply Voltage 2.2 V | ||
Minimum Operating Temperature -40 °C | ||
Width 12mm | ||
Maximum Operating Temperature +125 °C | ||
Length 18.4mm | ||
