Infineon SRAM, CY14B101LA-ZS25XI- 1Mbit

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
125-6933
Mfr. Part No.:
CY14B101LA-ZS25XI
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

1Mbit

Organisation

128K x 8 bit, 64K x 16 bit

Number of Words

128 k, 64k

Number of Bits per Word

8 bit, 16bit

Maximum Random Access Time

25ns

Address Bus Width

8 bit, 16 bit

Low Power

Yes

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

44

Dimensions

18.517 x 10.262 x 1.044mm

Maximum Operating Supply Voltage

3.6 V

Height

1.044mm

Width

10.262mm

Length

18.517mm

Minimum Operating Supply Voltage

2.7 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C