Infineon SRAM, CY62158EV30LL-45ZSXI- 8Mbit

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
124-2946
Mfr. Part No.:
CY62158EV30LL-45ZSXI
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

8Mbit

Organisation

1024k x 8 bit

Number of Words

1024k

Number of Bits per Word

8bit

Maximum Random Access Time

45ns

Address Bus Width

8bit

Clock Frequency

1MHz

Low Power

Yes

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

44

Dimensions

18.51 x 10.26 x 1.04mm

Maximum Operating Supply Voltage

3.6 V

Height

1.04mm

Width

10.26mm

Length

18.51mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.2 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy