Alliance Memory SRAM, AS7C4098A-12JIN- 4Mbit

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
538-209
Mfr. Part No.:
AS7C4098A-12JIN
Brand:
Alliance Memory
Find similar products by selecting one or more attributes.
Select all

Brand

Alliance Memory

Memory Size

4Mbit

Organisation

256K words x 16 bit

Number of Words

256k

Number of Bits per Word

16bit

Maximum Random Access Time

12ns

Address Bus Width

18bit

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

SOJ

Pin Count

44

Dimensions

28.7 x 10.29 x 2.92mm

Maximum Operating Supply Voltage

5.5 V

Height

2.92mm

Width

10.29mm

Length

28.7mm

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TW

Static RAM, Alliance Memory


The AS6C1008 is well designed for very low power system applications, and particularly well suited for battery back-up non-volatile memory application. The AS6C62256 is a 262,144-bit low power CMOS static random access memory organized as 32,768 words by 8 bits. The AS6C62256 operates with wide range power supply 2.7 ∼ 5.5V. Package: 28-pin 600 mil PDIP


SRAM (Static Random Access Memory)