ISSI SRAM, IS61WV12816BLL-12TLI- 2Mbit

This image is representative of the product range

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
391-684
Mfr. Part No.:
IS61WV12816BLL-12TLI
Brand:
ISSI
Find similar products by selecting one or more attributes.
Select all

Brand

ISSI

Memory Size

2Mbit

Organisation

128K words x 16 bit

Number of Words

128k

Number of Bits per Word

16bit

Maximum Random Access Time

12ns

Address Bus Width

17bit

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

44

Dimensions

18.52 x 10.29 x 1.05mm

Height

1.05mm

Maximum Operating Supply Voltage

3.63 V

Length

18.52mm

Minimum Operating Supply Voltage

2.97 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

10.29mm

Static RAM, ISSI


The ISSI Static RAM products use high performing CMOS technology. There is a broad range of static RAMs which include the 5V high-speed asynchronous SRAM, high-speed low power asynchronous SRAM, 5V low power types asynchronous SRAMs, ultra-low power CMOS Static RAM and PowerSaverTM lower power asynchronous SRAMs. The ISSI SRAM devices come in a variety of voltages, memory size and different organisations. They are suitable in applications such as CPU cache memory, embedded processors, hard drive, and switches to industrial electronics.

Power supply: 1.8V/3.3V/5V
Packages available: BGA, SOJ, SOP, sTSOP, TSOP
Configuration choice available: x8 and x16
ECC feature available for High Speed Asynchronous SRAMs

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



SRAM (Static Random Access Memory)