AREXONS 400ml RAL 3020 Red Gloss, Matt Spray Paint
- RS Stock No.:
- 594-385
- Mfr. Part No.:
- 2742
- Brand:
- AREXONS
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 594-385
- Mfr. Part No.:
- 2742
- Brand:
- AREXONS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AREXONS | |
| Can Size | 400ml | |
| Colour | Red | |
| RAL Code | RAL 3020 | |
| Finish | Gloss, Matt | |
| Select all | ||
|---|---|---|
Brand AREXONS | ||
Can Size 400ml | ||
Colour Red | ||
RAL Code RAL 3020 | ||
Finish Gloss, Matt | ||
- COO (Country of Origin):
- IT
The AREXONS Spray Paint ideal for plastic surfaces and particularly difficult to paint. Enamel based on acrylic resins. Contains specific resins that guarantee a significantly faster drying of the paint film compared to common enamels. The high adhesion power on all types of surfaces guarantees a hold even on particularly difficult to paint materials such as plastics and fixtures. It can be overpainted with any type of paint.
Self cleaning valve
Available in Gloss and Matt finishes
Available in Gloss and Matt finishes
