- RS Stock No.:
- 922-1574
- Mfr. Part No.:
- RD2C
- Brand:
- Knightsbridge
Discontinued product
- RS Stock No.:
- 922-1574
- Mfr. Part No.:
- RD2C
- Brand:
- Knightsbridge
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knightsbridge RD2 Tilt, Twist and Lock Downlight GU10/MR16
Knightsbridge RD2 tilt, twist and lock downlights are pre-wired with a 230 V, GU10 lampholder. An optional 12 V, MR16 lampholder is included.
Features and Benefits
Minimum void 100 mm
Cut out diameter 80 mm
Tilt angle 25 degrees
Die cast aluminium
Protection to IP20
Cut out diameter 80 mm
Tilt angle 25 degrees
Die cast aluminium
Protection to IP20
Note
Dimmable with compatible halogen and LED lamps.
Supplied with
GU10 lamp holder + MR16 lamp holder, instruction sheet
Display/Accent Downlighters
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Lock Downlight, Twist |
Lamp Base | GU10, MR16 |
Voltage Rating | 230 V |
Depth | 97 mm |
Dimensions | 94 (Dia.) x 97 mm |
Diameter | 94mm |
Wattage | 50 W |
Cut-out Size | 80mm |
Dimmable | Yes |
Finish | Chrome |
Series | RD2 |
Standards Met | CE, EN 60598 |
Lamp Supplied | Yes |
Diffuser Finish | Clear |