Ansell LED Downlight, 220/240 V, 180 x 25 mm, 13 W
- RS Stock No.:
- 289-2241
- Mfr. Part No.:
- AFRLED170/CW
- Brand:
- Ansell
Discontinued product
- RS Stock No.:
- 289-2241
- Mfr. Part No.:
- AFRLED170/CW
- Brand:
- Ansell
Related links
- LED Downlight, 220-240 V, 193 x 60 mm, 13 W
- LED Downlight, 220-240 V, 220 x 60 mm, 20 W
- Idec LF1B-N Series LED LED Illumination Unit, 24 V dc, 830 mm...
- HPM LED LED Downlight, 230 - 240 V ac, 110 x 80 mm, 7 W
- Ansell 30 W LED Batten Light, 220/240 V Single Batten,...
- Ansell 30 W LED Batten Light, 220/240 V Twin Batten,...
- Ansell 60 W LED Batten Light, 220/240 V Twin Batten,...
- Ansell 35 W LED Batten Light, 220/240 V Single Batten,...