- RS Stock No.:
- 122-8000
- Mfr. Part No.:
- 910500457725
- Brand:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 122-8000
- Mfr. Part No.:
- 910500457725
- Brand:
- Philips Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Philips Coreline LED Recessed Downlight
The addition to the Philips Coreline range is this Recessed LED downlight that is specially designed to replace CFL-based downlights. This luminaire offers all the benefits of LED lighting if you want to replace more traditional lighting with instant energy savings from a trusted manufacturer. Light emitted creates a natural effect for most general lighting applications.
Features and Benefits
High-quality efficient light
Reduced energy costs
Direct replacement for traditional lighting
Natural light emitted
Reduced energy costs
Direct replacement for traditional lighting
Natural light emitted
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Downlight |
Voltage Rating | 240 V |
Depth | 103 mm |
Dimensions | 166 (Dia.) x 103 mm |
Diameter | 166mm |
Wattage | 11 W |
Colour Temperature | 4000K |
Cut-out Size | 150mm |
Model | CoreLine |
Light Colour | Neutral White |
Dimmable | Yes |
Series | DN130B |
Diffuser Finish | Frosted |
Lamp Supplied | Yes |