TE Connectivity, PIDG Butt Splice Connector, Yellow, Insulated, Tin 24 AWG
- RS Stock No.:
- 190-3836
- Mfr. Part No.:
- 323994
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5000 units)*
$10,149.32
(exc. GST)
$11,164.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 1 | $10,149.32 | $2.03 |
| 2 - 3 | $9,895.55 | $1.979 |
| 4 + | $9,743.32 | $1.949 |
*price indicative
- RS Stock No.:
- 190-3836
- Mfr. Part No.:
- 323994
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Butt | |
| Overall Length | 22.61mm | |
| Diameter | 2.08mm | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Insulation | Insulated | |
| Colour | Yellow | |
| Series | PIDG | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Thickness | 0.64mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Butt | ||
Overall Length 22.61mm | ||
Diameter 2.08mm | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 24AWG | ||
Insulation Insulated | ||
Colour Yellow | ||
Series PIDG | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Thickness 0.64mm | ||
Standards/Approvals No | ||
TE Connectivity PIDG Closed Barrel Butt Splice
PIDG (Pre-Insulated Diamond Grip) wire crimp splice terminals designed for uniform reliability in the most difficult circuit environments. These PIDG wire splice terminals consist of a precision-formed high conductivity copper body and barrel. The wire barrel is surrounded with both a copper and nylon colour coded sleeve. The copper sleeve surrounding the barrel provides improved wire insulation support after crimping allowing the wire to bend without fraying the insulation or breaking the conductor. The nylon sleeves are colour coded according to wire-size to assist with identification. Inside the PIDG splice terminal wire barrel are serrations which provide maximum contact and tensile strength after crimping. The construction of these PIDG terminals and the use of specialised tool dies allows for uniform insulation thickness under crimping pressure. This pressure is then transmitted evenly to the centre of the crimping area to produce a uniform and reliable crimp. Available with various wire and barrel sizes, these PIDG splice terminals offer a versatile solution to a wide range of wiring applications
Features & Benefits
High conductivity copper body
Copper sleeve for improved wire insulation support
Serrations in wire barrel for maximum contact and tensile strength
Colour coded sleeves for easy wire size and tooling identification
Design enables a reliable and uniform crimp
Product Application Information
These PIDG splice terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.
