Microchip ATF22V10C-15JU, SPLD Simple Programmable Logic Device PAL 500 Gates, 10 Macro Cells, 10 I/O, 80MHz 15ns
- RS Stock No.:
- 922-1271
- Mfr. Part No.:
- ATF22V10C-15JU
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 922-1271
- Mfr. Part No.:
- ATF22V10C-15JU
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PAL | |
| Number of Gates | 500 | |
| Number of Macro Cells | 10 | |
| Number of User I/Os | 10 | |
| Maximum Internal Frequency | 80MHz | |
| Re-programmability Support | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | PLCC | |
| Pin Count | 28 | |
| Maximum Propagation Delay Time | 15ns | |
| Fabrication Technology | EECMOS | |
| Dimensions | 11.582 x 11.582 x 4.572mm | |
| Height | 4.572mm | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Length | 11.58mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Width | 11.582mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PAL | ||
Number of Gates 500 | ||
Number of Macro Cells 10 | ||
Number of User I/Os 10 | ||
Maximum Internal Frequency 80MHz | ||
Re-programmability Support Yes | ||
Mounting Type Surface Mount | ||
Package Type PLCC | ||
Pin Count 28 | ||
Maximum Propagation Delay Time 15ns | ||
Fabrication Technology EECMOS | ||
Dimensions 11.582 x 11.582 x 4.572mm | ||
Height 4.572mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Temperature +85 °C | ||
Length 11.58mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Width 11.582mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
