- RS Stock No.:
- 701-3892
- Mfr. Part No.:
- 307B.60
- Brand:
- Facom
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 701-3892
- Mfr. Part No.:
- 307B.60
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Standard trapezoid spirit levels
Standard bubble levels, in lightweight alloy, pressure-moulded.
Protective electrostatic powder coating.
Accuracy in reversed position: 0.75 mm / m.
Protective electrostatic powder coating.
Accuracy in reversed position: 0.75 mm / m.
Specifications
Attribute | Value |
---|---|
Level Type | Straight |
Length | 600mm |
Frame Material | Aluminium |
Accuracy | ±0.75 mm/m |
Model Number p | 307B.60 |