Stanley 10 m Box Section Level

Subtotal (1 unit)*

$106.82

(exc. GST)

$117.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.82

*price indicative

RS Stock No.:
257-7067
Mfr. Part No.:
0-03-804
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Box Section Level

Level Type

Box

Length

10m

Number of Vials

1

Standards/Approvals

No

Width

10m

COO (Country of Origin):
FR
The Stanley level flask has injected metal lead and 335g chrome-plated, steel fits into the housing, the housing can be hooked with a pin or magnetized on any metal support.

Plastic housing with shock level flask for vertical control

The rope is wrapped on the outside

Braided nylon cord (length: 10m, diameter 1mm)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy