Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Measuring & Marking
Spirit Levels & Inclinometers
Facom 200mm Spirit Level
RS Stock No.:
236-0367
Mfr. Part No.:
DELA.3151.01
Brand:
Facom
View this category
23 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$481.10
(exc. GST)
$529.21
(inc. GST)
Units
Per unit
1 +
$481.10
RS Stock No.:
236-0367
Mfr. Part No.:
DELA.3151.01
Brand:
Facom
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - DELA.3151.01
Non Compliant
Statement of conformity
COO (Country of Origin):
FR
The Facom two-vial level dressed steel with grooves for cylindrical surfaces. Adjustable and protected longitudinal vial.
Accuracy: 0.4 mm/m
Attribute
Value
Length
200mm
Accuracy
0.4 mm/m
Related links
Facom 30mm Spirit Level
MikronTec 200mm Spirit Level
RS PRO 200mm Spirit Level, User Calibrated
Facom 200mm , Straight Level
RS PRO 200mm Frame Level, User Calibrated
RS PRO 100mm , Spirit Level
Virax 230mm , Spirit Level
Stabila 60mm Spirit Level