RS PRO 45 L Chemical Spill Kit
- RS Stock No.:
- 189-0058
- Brand:
- RS PRO
16 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$232.88
(exc. GST)
$256.17
(inc. GST)
Units | Per unit |
---|---|
1 + | $232.88 |
- RS Stock No.:
- 189-0058
- Brand:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Related links
- RS PRO 120 L Chemical Spill Kit
- RS PRO 13 L Chemical Spill Kit
- Ecospill Ltd Chemical Spill Response Kits 60 L Chemical Spill Kit
- Lubetech Classic 3.5 (Per Pillow) L Chemical Spill Kit
- Ecospill Ltd 30 L Chemical Spill Kit
- Lubetech Performance Spill Kit 50 L Chemical Spill Kit
- RS PRO 105 L Chemical Spill Kit
- RS PRO 26 L Chemical Spill Kit