Ecospill Ltd Disposal Bag & Tie for Hazardous Waste Disposal
- RS Stock No.:
- 277-9830
- Mfr. Part No.:
- A0115050
- Brand:
- Ecospill Ltd
2400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$1.064
(exc. GST)
$1.17
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 + | $1.064 | $106.40 |
*price indicative
- RS Stock No.:
- 277-9830
- Mfr. Part No.:
- A0115050
- Brand:
- Ecospill Ltd
Related links
- Ecospill Ltd Disposal Bag for Hazardous Waste Disposal
- RS PRO Disposal Bag for Hazardous Waste Disposal
- Spill Control Equipment
- Ecospill Ltd Spill Pallet Ramp
- Ecospill Ltd Spill Tray, 120L Capacity
- Ecospill Ltd Polyurethane Spill Berm for Drain Protection
- Ecospill Ltd Spill Tray with Grate for Chemical, 66L Capacity
- Ecospill Ltd Spill Pallet for Chemical, 1125L Capacity