Varta Lithium Manganese Dioxide 3V 1/2 AA Battery
- RS Stock No.:
- 240-9471
- Mfr. Part No.:
- 06127101301
- Brand:
- Varta
252 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$29.82
(exc. GST)
$32.80
(inc. GST)
Units | Per unit |
---|---|
1 - 19 | $29.82 |
20 - 49 | $29.51 |
50 + | $28.93 |
- RS Stock No.:
- 240-9471
- Mfr. Part No.:
- 06127101301
- Brand:
- Varta
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
3V Lithium Manganese Dioxide Cells
1/2 AA lithium manganese dioxide batteries from Varta. These batteries are available in a variety of different sizes and capacity option to suit your application. All batteries have a 3V nominal voltage power rating which makes these batteries very reliable and last for a long period of time. These non-rechargeable batteries have low discharge rate making these have an excellent shelf life.
Features and Benefits
Low discharge rate and long shelf life
Applications: memory back up, instrumentation and telecommunication
Operating temperature -30 → +75°C
Applications: memory back up, instrumentation and telecommunication
Operating temperature -30 → +75°C
Typical Applications
Lithium manganese dioxide batteries can be used for a wide range of applications. These Varta 3V Lithium Dioxide Cell batteries are designed to be used with:-
Memory back up
Instrumentation
Telecommunication
Memory back up
Instrumentation
Telecommunication
Guidance
Always install the batteries correctly as per instruction
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire
Ensure that the contact points are clean and conductive
Do not mix different types of battery
Do not heat or attempt to recharge the battery
Do not dispose of in a fire
FAQs
Are Lithium Batteries Harmful?
Lithium batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.
Lithium batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Lithium Batteries?
Recycle responsibly, a wide range of schemes are available.
Note
Pip end of these batteries are negative
Warning
Keep out of sight and reach of children
This item is Lithium cell / battery product (or contains Lithium cells / batteries) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Approvals
Compliant with IEC 60086-4 safety standard
Specifications
Attribute | Value |
---|---|
Size | 1/2 AA |
Nominal Voltage | 3V |
Chemistry | Lithium Manganese Dioxide |
Capacity | 950mAh |
Terminal Type | Standard |
Dimensions | 14.75 x 25.1mm |
Related links
- Varta Lithium Manganese Dioxide 3V 1/2 AA Battery
- RS PRO Lithium Manganese Dioxide 3V, CR2 Camera Battery
- Duracell Lithium Manganese Dioxide 3V, CR2 Camera Battery
- Energizer Lithium Manganese Dioxide 3V, CR123A Camera Battery
- Speciality Size Batteries
- Saft Lithium Thionyl Chloride 3.6V 1/2 AA Battery
- Panasonic Lithium Manganese Dioxide 6V, CRP2 Camera Battery
- Varta Industrial Zinc Manganese Dioxide AA Battery 1.5V