Energizer Zinc Manganese Dioxide 1.5V Battery
- RS Stock No.:
- 108-847
- Mfr. Part No.:
- 7638900423334
- Brand:
- Energizer
Subtotal (1 pack of 1 unit)*
$10.49
(exc. GST)
$11.54
(inc. GST)
Stock information currently inaccessible
Pack(s) | Per Pack |
|---|---|
| 1 + | $10.49 |
*price indicative
- RS Stock No.:
- 108-847
- Mfr. Part No.:
- 7638900423334
- Brand:
- Energizer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Energizer | |
| Brand Range | Energizer MAX PLUS | |
| Model Number | EP93 | |
| Nominal Voltage | 1.5V | |
| Chemistry | Zinc Manganese Dioxide | |
| Select all | ||
|---|---|---|
Brand Energizer | ||
Brand Range Energizer MAX PLUS | ||
Model Number EP93 | ||
Nominal Voltage 1.5V | ||
Chemistry Zinc Manganese Dioxide | ||
- COO (Country of Origin):
- CN
The Energizer alkaline battery operates using a Zinc-Manganese Dioxide chemical system, with an operating temperature range spanning from -18°C to 55°C.
Shelf life 10 years at 21°C
Terminal flat contact
Terminal flat contact
Related links
- Energizer Zinc Manganese Dioxide 1.5V, N Battery
- Energizer Zinc Manganese Dioxide 4.5V, 3LR12 Battery
- Energizer Manganese Dioxide 1.5V, LR43 Battery
- Energizer Manganese Dioxide 1.5V, LR44 Battery
- Energizer Energizer MAX PLUS Alkaline, Zinc Manganese Dioxide AA Batteries 1.5V
- Energizer MAX Alkaline, Zinc Manganese Dioxide AAA Battery 1.5V
- Energizer MAX Alkaline, Zinc Manganese Dioxide AA Battery 1.5V
- Energizer MAX PLUS Alkaline, Zinc Manganese Dioxide AAA Battery 1.5V
