S2Ceb-Groupe Cae 20W White Speaker, 0.11 → 15 kHz, IP55
- RS Stock No.:
- 267-6624
- Mfr. Part No.:
- ACBSP5
- Brand:
- S2Ceb-Groupe Cae
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 267-6624
- Mfr. Part No.:
- ACBSP5
- Brand:
- S2Ceb-Groupe Cae
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S2Ceb-Groupe Cae | |
| Speaker Type | Sound Projector Enclosure | |
| Nominal Rated Power | 20W | |
| Frequency Response | 0.11 → 15 kHz | |
| Indoor/Outdoor Use | Outdoor | |
| IP Rating | IP55 | |
| Colour | White | |
| Maximum Frequency Response | 110 Hz | |
| Sound Pressure Level | 106 | |
| Select all | ||
|---|---|---|
Brand S2Ceb-Groupe Cae | ||
Speaker Type Sound Projector Enclosure | ||
Nominal Rated Power 20W | ||
Frequency Response 0.11 → 15 kHz | ||
Indoor/Outdoor Use Outdoor | ||
IP Rating IP55 | ||
Colour White | ||
Maximum Frequency Response 110 Hz | ||
Sound Pressure Level 106 | ||
- COO (Country of Origin):
- CN
The S2Ceb-Groupe Cae speaker sound projector has excellent audio quality. It is ideal for sound systems in places with high ceilings: supermarkets, airports, station.
Aesthetic and discreet
Coaxial fiberglass
Coaxial fiberglass
