S2Ceb-Groupe Cae 20W White Speaker, 0.11 → 15 kHz
- RS Stock No.:
- 267-6623
- Mfr. Part No.:
- ACBS5
- Brand:
- S2Ceb-Groupe Cae
Discontinued product
- RS Stock No.:
- 267-6623
- Mfr. Part No.:
- ACBS5
- Brand:
- S2Ceb-Groupe Cae
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The S2Ceb-Groupe Cae suspended coaxial speaker has excellent audio quality. It is ideal for sound systems in places with high ceilings: supermarkets, airports, stations, etc.
Aesthetic and discreet
Safety suspension (equipped with a steel wire + hook)
Safety suspension (equipped with a steel wire + hook)
Specifications
Attribute | Value |
---|---|
Speaker Type | Suspended Coaxial Enclosure |
Nominal Rated Power | 20W |
Indoor/Outdoor Use | Indoor |
Frequency Response | 0.11 → 15 kHz |
Colour | White |
Maximum Frequency Response | 110 Hz |
Sound Pressure Level | 107 |
Related links
- S2Ceb-Groupe Cae 20W White Speaker, 0.11 → 15 kHz, IP55
- S2Ceb-Groupe Cae Spherical 20W White Speaker, 0.08 → 18 kHz
- S2Ceb-Groupe Cae Round 15W White Speaker, 0.1 → 15 kHz
- S2Ceb-Groupe Cae Round 6W White Speaker, 0.1 → 15 kHz
- S2Ceb-Groupe Cae Rectangular 60W White Speaker, 0.08 → 20 kHz
- S2Ceb-Groupe Cae 15W White Speaker, 0.4 → 5 kHz, IP65
- S2Ceb-Groupe Cae 2 Core Speaker Cable, 2.5 mm² CSA, 100m, Transparent
- S2Ceb-Groupe Cae 2 Core Speaker Cable, 0.75 mm² CSA, 2.1 x 4.2mm...