- RS Stock No.:
- 210-1230
- Mfr. Part No.:
- GALIL-2-C
- Brand:
- KRAMER ELECTRONICS
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$122.28
(exc. GST)
$134.51
(inc. GST)
Units | Per unit |
1 + | $122.28 |
- RS Stock No.:
- 210-1230
- Mfr. Part No.:
- GALIL-2-C
- Brand:
- KRAMER ELECTRONICS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Kramer Electronics Cabinet Speakers works with a frequency response ranges from 65Hz to 20kHz and 30 W maximum rated power. It is designed to meet the requirements of fire alarm systems in public spaces.
69dB sensitivity
IP21C enclosure protection degree
–10° to +55°C operating temperature
IP21C enclosure protection degree
–10° to +55°C operating temperature
Specifications
Attribute | Value |
---|---|
Speaker Type | Ceiling Speaker |
Model | Galil 2-C |
Nominal Rated Power | 10W |
Impedance | 8 Ω |
Frequency Response | 90Hz → 20kHz |
Colour | White |
Related links
- Maxim Integrated Temperature Sensor ±2°C, 2 Pins
- Unistrut Steel Pipe Clamp 32mm x 81mm, 14mm
- Texas Instruments Temperature Monitor SMBus 16 Pins
- Microchip Temperature Sensor Surface Mount ±2°C
- Gefran Linear Measuring Linear Transducer
- Trouser Alna 2.0 Hi Vis Orange Class 2 C
- Telemecanique Sensors Pressure Switch 7.6bar Max, 2 C/O Output
- Gefran Transducer Linear Transducer