Visaton 207mm dia 80W nom Woofer Speaker Driver, 4Ω, 47 Hz → 7 kHz
- RS Stock No.:
- 431-8434
- Mfr. Part No.:
- WS 20 E 4 OHM
- Brand:
- Visaton
Subtotal (1 unit)*
$118.80
(exc. GST)
$130.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.80 |
*price indicative
- RS Stock No.:
- 431-8434
- Mfr. Part No.:
- WS 20 E 4 OHM
- Brand:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Speaker Part | Speaker Driver | |
| Impedance | 4Ω | |
| Nominal Rated Power | 80W | |
| Frequency Type | Woofer | |
| Diameter | 207mm | |
| Driver Shape | Round | |
| Speaker Driver Size | 25 cm (10 in) and Under | |
| Cone/Dome Size | 20cm | |
| Cone/Dome Width | 20cm | |
| Frequency Response | 47 Hz → 7 kHz | |
| Depth | 85.9mm | |
| Minimum Frequency Response | 47 Hz | |
| Maximum Frequency Response | 7 kHz | |
| Maximum Rated Power | 120W | |
| Cone/Dome Material | PP | |
| Weight | 1.3kg | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Speaker Part Speaker Driver | ||
Impedance 4Ω | ||
Nominal Rated Power 80W | ||
Frequency Type Woofer | ||
Diameter 207mm | ||
Driver Shape Round | ||
Speaker Driver Size 25 cm (10 in) and Under | ||
Cone/Dome Size 20cm | ||
Cone/Dome Width 20cm | ||
Frequency Response 47 Hz → 7 kHz | ||
Depth 85.9mm | ||
Minimum Frequency Response 47 Hz | ||
Maximum Frequency Response 7 kHz | ||
Maximum Rated Power 120W | ||
Cone/Dome Material PP | ||
Weight 1.3kg | ||
- COO (Country of Origin):
- CN
20cm/8in 80W HiFi Woofer Speaker
The HiFi woofer speakers are ideal for 2 way applications up to 2000 Hz and also as a low midrange driver for larger 4 way speaker systems. These woofer speakers can be used as replacement drivers for many HiFi speakers.
Polypropylene cone
Rubber roll surround
Extended rear pole plate for long strokes
Suitable for bass or low-midrange application in 3 and 4 way system
Rubber roll surround
Extended rear pole plate for long strokes
Suitable for bass or low-midrange application in 3 and 4 way system

