Visaton 85.5mm dia 20W nom Full Range Speaker Driver, 8Ω, 200 → 5000 Hz
- RS Stock No.:
- 181-2072
- Distrelec Article No.:
- 130-90-720
- Mfr. Part No.:
- SL 87 WPM, 8 ohm
- Brand:
- Visaton
Subtotal (1 unit)*
$21.62
(exc. GST)
$23.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.62 |
*price indicative
- RS Stock No.:
- 181-2072
- Distrelec Article No.:
- 130-90-720
- Mfr. Part No.:
- SL 87 WPM, 8 ohm
- Brand:
- Visaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Speaker Part | Speaker Driver | |
| Nominal Rated Power | 20W | |
| Impedance | 8Ω | |
| Frequency Type | Full Range | |
| Diameter | 85.5mm | |
| Driver Shape | Round | |
| Frequency Response | 200 → 5000 Hz | |
| Waterproof | Yes | |
| Depth | 29mm | |
| Maximum Frequency Response | 5000 Hz | |
| Minimum Frequency Response | 200 Hz | |
| Weight | 240g | |
| Maximum Rated Power | 30W | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Speaker Part Speaker Driver | ||
Nominal Rated Power 20W | ||
Impedance 8Ω | ||
Frequency Type Full Range | ||
Diameter 85.5mm | ||
Driver Shape Round | ||
Frequency Response 200 → 5000 Hz | ||
Waterproof Yes | ||
Depth 29mm | ||
Maximum Frequency Response 5000 Hz | ||
Minimum Frequency Response 200 Hz | ||
Weight 240g | ||
Maximum Rated Power 30W | ||
- COO (Country of Origin):
- CN
Waterproof 8 cm (3.3") full range speaker with a transparent plastic cone and rubber sealing ring. High mean sound pressure level and compact design. Optimised for voice and signal output.
Monitoring speaker for electronic devices
Outdoor sound reinforcement systems
Outdoor sound reinforcement systems
