Neutrik NLT8FX-BAG Cable Mount Loudspeaker Connector Socket, 8 Way, 40A, Solder Termination
- RS Stock No.:
- 771-0467
- Mfr. Part No.:
- NLT8FX-BAG
- Brand:
- Neutrik
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$74.77
(exc. GST)
$82.25
(inc. GST)
- RS Stock No.:
- 771-0467
- Mfr. Part No.:
- NLT8FX-BAG
- Brand:
- Neutrik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Gender | Female | |
| Number of Contacts | 8 | |
| Body Orientation | Straight | |
| Contact Material | Brass/Spring Copper | |
| Mounting Type | Cable Mount | |
| Housing Material | Die Cast Zinc | |
| Contact Plating | Silver | |
| Termination Method | Solder | |
| Current Rating | 40A | |
| Voltage Rating | 250 V ac | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Gender Female | ||
Number of Contacts 8 | ||
Body Orientation Straight | ||
Contact Material Brass/Spring Copper | ||
Mounting Type Cable Mount | ||
Housing Material Die Cast Zinc | ||
Contact Plating Silver | ||
Termination Method Solder | ||
Current Rating 40A | ||
Voltage Rating 250 V ac | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -30°C | ||

