RS PRO Combination Ratchet Spanner, 90 mm Overall

Subtotal (1 unit)*

$29.78

(exc. GST)

$32.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 193 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.78

*price indicative

RS Stock No.:
279-0943
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Combination Spanner

Wrench Type

Combination Ratchet Spanner

Overall Length

90mm

Finish

Mirror

Material

Chrome Vanadium Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

RS PRO Combination Stubby Ratchet Spanner, Metric Size: 7 mm


Introducing the RS PRO 2-in-1 Combination Stubby Ratchet Spanner – the ultimate game-changer for your toolbox. Crafted with precision and ergonomics in mind, this innovative spanner is designed to overcome the limitations of standard ratchet tools, giving you unparalleled comfort and efficiency. With a ratchet ring end and open end, this versatile tool ensures smooth, effortless ratchet action every time. The built-in switch guarantees no accidental reversals, providing a secure, reliable fit for every task. Built to exceed industry standards, it’s perfect for garages, maintenance jobs, or DIY projects, making it an indispensable tool that will elevate your work to the next level.

Features and Benefits


  • Short ratchet combination spanner size 7mm

  • Ideal in highly dense zones

  • Compact ratchet mechanism, and reversible by lever increment 15°

  • Chrome vanadium steel

  • Satin chrome

  • Overall length: 90 mm

  • Applications


  • Maintenance

  • DIY

  • Auto mechanics

  • Engineering

  • Machine Operating

  • Related links