SAM Open End Wrench, 258 mm Overall, 27 mm Jaw Capacity, Metal Handle

Subtotal (1 unit)*

$128.73

(exc. GST)

$141.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$128.73

*price indicative

RS Stock No.:
271-0044
Mfr. Part No.:
94-SD27-FME
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Wrench Type

Open End Wrench

Product Type

Wrench Set

Jaw Capacity

27 mm

Overall Length

258mm

Handle Type

Metal

Finish

Polished

Material

Chrome Vanadium Steel

Standards/Approvals

ISO 3318, ISO 691, ISO 7738, NF ISO 1711-1, NF ISO 3318, NF ISO 691, NF ISO 7738, DIN ISO 1711-1, ISO 1711-1, DIN ISO 691

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Socket wrench designed for powerful tightening or loosening. Through head it allows threaded rods or protruding rings to pass. It has fine shape to facilitate access to the nuts.

Forged chrome vanadium steel

Bright polished finish

Related links