SAM Open End Wrench, 144 mm Overall, 13 mm Jaw Capacity, Metal Handle
- RS Stock No.:
- 271-0031
- Mfr. Part No.:
- 94-SD13-FME
- Brand:
- SAM
Subtotal (1 unit)*
$75.08
(exc. GST)
$82.59
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $75.08 |
*price indicative
- RS Stock No.:
- 271-0031
- Mfr. Part No.:
- 94-SD13-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Jaw Capacity | 13 mm | |
| Wrench Type | Open End Wrench | |
| Product Type | Wrench Set | |
| Overall Length | 144mm | |
| Handle Type | Metal | |
| Finish | Polished | |
| Material | Vanadium Steel | |
| Standards/Approvals | DIN ISO 1711-1, ISO 1711-1, ISO 2236, ISO 691, NF ISO 1711-1, NF ISO 2236, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Jaw Capacity 13 mm | ||
Wrench Type Open End Wrench | ||
Product Type Wrench Set | ||
Overall Length 144mm | ||
Handle Type Metal | ||
Finish Polished | ||
Material Vanadium Steel | ||
Standards/Approvals DIN ISO 1711-1, ISO 1711-1, ISO 2236, ISO 691, NF ISO 1711-1, NF ISO 2236, DIN ISO 691 | ||
RoHS Status: Exempt
The SAM Socket wrench designed for powerful tightening or loosening. Through head it allows threaded rods or protruding rings to pass. It has fine shape to facilitate access to the nuts.
Forged chrome vanadium steel
Bright polished finish
Related links
- SAM Open End Wrench 12 mm Jaw Capacity, Metal Handle
- SAM Open End Wrench 8 mm Jaw Capacity, Metal Handle
- SAM Open End Wrench 11 mm Jaw Capacity, Metal Handle
- SAM Open End Wrench 16 mm Jaw Capacity, Metal Handle
- SAM Open End Wrench 27 mm Jaw Capacity, Metal Handle
- SAM Open End Wrench 20 mm Jaw Capacity, Metal Handle
- SAM Open End Wrench 24 mm Jaw Capacity, Metal Handle
- SAM Open End Wrench 19 mm Jaw Capacity, Metal Handle
