SAM Open End Wrench, 133 mm Overall, 11 mm Jaw Capacity, Metal Handle
- RS Stock No.:
- 271-0029
- Mfr. Part No.:
- 94-SD11-FME
- Brand:
- SAM
Subtotal (1 unit)*
$69.78
(exc. GST)
$76.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.78 |
*price indicative
- RS Stock No.:
- 271-0029
- Mfr. Part No.:
- 94-SD11-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench Set | |
| Jaw Capacity | 11 mm | |
| Wrench Type | Open End Wrench | |
| Overall Length | 133mm | |
| Handle Type | Metal | |
| Finish | Polished | |
| Material | Vanadium Steel | |
| Standards/Approvals | ISO 691, NF ISO 1711-1, NF ISO 2236, DIN ISO 691, DIN ISO 1711-1, ISO 2236, ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench Set | ||
Jaw Capacity 11 mm | ||
Wrench Type Open End Wrench | ||
Overall Length 133mm | ||
Handle Type Metal | ||
Finish Polished | ||
Material Vanadium Steel | ||
Standards/Approvals ISO 691, NF ISO 1711-1, NF ISO 2236, DIN ISO 691, DIN ISO 1711-1, ISO 2236, ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Socket wrench designed for powerful tightening or loosening. Through head it allows threaded rods or protruding rings to pass. It has fine shape to facilitate access to the nuts.
Forged chrome vanadium steel
Bright polished finish
