SAM Open End Wrench, 258 mm Overall, 26 mm Jaw Capacity, Metal Handle
- RS Stock No.:
- 271-0026
- Mfr. Part No.:
- 94-26
- Brand:
- SAM
Subtotal (1 unit)*
$61.41
(exc. GST)
$67.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.41 |
*price indicative
- RS Stock No.:
- 271-0026
- Mfr. Part No.:
- 94-26
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Wrench Set | |
| Wrench Type | Open End Wrench | |
| Jaw Capacity | 26 mm | |
| Overall Length | 258mm | |
| Handle Type | Metal | |
| Finish | Satin | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN 475-2, ISO 691, DIN 899NF, NF ISO 2236, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Wrench Set | ||
Wrench Type Open End Wrench | ||
Jaw Capacity 26 mm | ||
Overall Length 258mm | ||
Handle Type Metal | ||
Finish Satin | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN 475-2, ISO 691, DIN 899NF, NF ISO 2236, NF ISO 1711-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM hexagonal satin finish open socket wrench allow threaded rods or protruding rings to pass through head. 6X6-flat through box spanner, designed for powerful tightening or loosening.
Forged chrome vanadium steel
SAM surface drive punching avoiding peening of the nuts
Satin finish
Fine shape to facilitate access to the nuts
Related links
- SAM Open End Wrench 26 mm Jaw Capacity, Metal Handle
- SAM Open End Wrench 27 mm Jaw Capacity, Metal Handle
- SAM Open End Wrench 26 mm Jaw Capacity, Standard Handle
- SAM Open End Wrench Metal Handle
- SAM Open End Wrench 11 mm Jaw Capacity, Metal Handle
- SAM Open End Wrench 16 mm Jaw Capacity, Metal Handle
- SAM Open End Wrench 32 mm Jaw Capacity, Metal Handle
- SAM Open End Wrench 8 mm Jaw Capacity, Metal Handle
