SAM Open End Wrench, 21 mm Overall, 265 mm Jaw Capacity, Metal Handle

Subtotal (1 unit)*

$97.43

(exc. GST)

$107.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$97.43

*price indicative

RS Stock No.:
271-0018
Mfr. Part No.:
85-21
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Jaw Capacity

265 mm

Wrench Type

Open End Wrench

Product Type

Wrench Set

Overall Length

21mm

Handle Type

Metal

Finish

Epoxy Powder

Material

Carbon Steel

Standards/Approvals

DIN ISO 1711-1, DIN ISO 691, NF ISO 7738, NF ISO 691, ISO 1711-1, NF ISO 3318, ISO 3318, ISO 691, NF ISO 1711-1, ISO 7738

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM fitters angle socket wrench made with treated forged carbon steel is recommended for assembling structural steelwork pin, shaped handle used to position the assembly holes.

Height of the bend according to the depth of the beams

Presentation epoxy coating