SAM Wrench Set, 46mm, 540 mm Overall
- RS Stock No.:
- 271-0015
- Mfr. Part No.:
- 80-46-P
- Brand:
- SAM
Price Each**
$403.42
(exc. GST)
$443.76
(inc. GST)
On back order for despatch 23/02/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $403.42 |
**price indicative
Related links
- SAM Wrench Set 485 mm Overall
- SAM Wrench Set 629 mm Overall
- SAM 38 mm Socket Wrench with Round Handle, 457 mm Overall
- SAM Tubular Box Spanner 433 mm Overall
- SAM Wrench Set 355 mm Overall
- SAM 80-18-P 18 mm Open End Socket Wrench with Round Handle, 214 mm Overall
- SAM 80-12-P 12 mm Open End Socket Wrench with Round Handle, 158 mm Overall
- SAM Wrench Set 198 mm Overall