Knipex Open End Wrench, 120.7 mm Overall, 42552 in Jaw Capacity VDE/1000V Approved
- RS Stock No.:
- 267-3167
- Mfr. Part No.:
- 98 00 7/16"
- Brand:
- Knipex
Subtotal (1 unit)*
$59.26
(exc. GST)
$65.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.26 |
*price indicative
- RS Stock No.:
- 267-3167
- Mfr. Part No.:
- 98 00 7/16"
- Brand:
- Knipex
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Open End Wrench | |
| Wrench Type | Open End Wrench | |
| Jaw Capacity | 42552 in | |
| Non-Sparking | No | |
| Overall Length | 120.7mm | |
| Finish | Chrome | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Open End Wrench | ||
Wrench Type Open End Wrench | ||
Jaw Capacity 42552 in | ||
Non-Sparking No | ||
Overall Length 120.7mm | ||
Finish Chrome | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IE
The Knipex open-end wrench is chrome-plated basic tool.
Jaw 15 degree celcius angled
Chrome vanadium steel, forged, oil-hardened
Related links
- Knipex Open End Wrench 16 mm Jaw Capacity VDE/1000V Approved
- Knipex Open End Wrench 42491 in Jaw Capacity VDE/1000V Approved
- Knipex Open End Wrench 42614 in Jaw Capacity VDE/1000V Approved
- Knipex Open End Wrench 45748 in Jaw Capacity VDE/1000V Approved
- Knipex Open End Wrench 13 mm Jaw Capacity VDE/1000V Approved
- Knipex Open End Wrench 14 mm Jaw Capacity VDE/1000V Approved
- Knipex Open End Wrench 9 mm Jaw Capacity VDE/1000V Approved
- Knipex Open End Wrench 8 mm Jaw Capacity VDE/1000V Approved
