- RS Stock No.:
- 235-3704
- Mfr. Part No.:
- 50.24SR
- Brand:
- Facom
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$244.67
(exc. GST)
$269.14
(inc. GST)
Units | Per unit |
---|---|
1 + | $244.67 |
- RS Stock No.:
- 235-3704
- Mfr. Part No.:
- 50.24SR
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
The Facom 50.SR series non sparking anti magnetic impact ring spanner. It is made of copper beryllium alloy.
Single ended
Metric size 24 mm
Metric size 24 mm
Specifications
Attribute | Value |
---|---|
Spanner Type | Ring Slogging Spanner |
Metric Size | 24mm |
Imperial or Metric | Metric |
Overall Length | 165 mm |
Double Ended | No |
Non Sparking | Yes |
Size | 24 mm |
Related links
- Facom Slogging Spanner, 24mm, Metric, 165 mm Overall
- Facom Ring Spanner, 12mm, Metric, 165 mm Overall, VDE/1000V
- Facom Ring Spanner, 13mm, Metric, 165 mm Overall, VDE/1000V
- Facom Ring Spanner, 24mm, Metric, 180 mm Overall
- Facom Ring Spanner, 24mm, Metric, Double Ended, 328 mm Overall
- Facom Ring Spanner, 12mm, Metric, Double Ended, 165 mm Overall
- Facom Open Ended Spanner, 19mm, Metric, 165 mm Overall, VDE/1000V
- Gedore 2 Series Offset Ring Spanner, 24mm, Metric, Double Ended,...