Facom Combination Spanner, Imperial, Double Ended, 215 mm Overall
- RS Stock No.:
- 235-0090
- Mfr. Part No.:
- 440.3/4SR
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-0090
- Mfr. Part No.:
- 440.3/4SR
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
The Facom 440.SR series non sparking anti magnetic combination spanner. It is made of copper beryllium alloy.
Double ended
Imperial size 3/4 inch
Imperial size 3/4 inch
Specifications
Attribute | Value |
---|---|
Spanner Type | Combination Spanner |
Imperial Size | 3/4in |
Imperial or Metric | Imperial |
Overall Length | 215 mm |
Double Ended | Yes |
Non Sparking | Yes |
Size | 3/4 in |
Related links
- Facom Combination Spanner, Imperial, Double Ended, 340 mm Overall
- Facom Combination Spanner, Imperial, Double Ended, 216 mm Overall
- Facom Combination Spanner, Imperial, Double Ended, 145 mm Overall
- Facom Combination Spanner, Imperial, Height Safe, Double Ended,...
- Bahco Combination Spanner, Imperial, Double Ended, 215 mm Overall
- Facom Flare Nut Spanner, Imperial, Double Ended, 215 mm Overall
- Facom Combination Spanner, 18mm, Metric, Double Ended, 215 mm Overall
- Facom Combination Spanner, 19mm, Metric, Double Ended, 215 mm Overall