SAM Tubular Box Spanner, 86 mm Overall
- RS Stock No.:
- 221-5703
- Mfr. Part No.:
- 94-SD5,5
- Brand:
- SAM
Subtotal (1 unit)*
$14.16
(exc. GST)
$15.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 31 unit(s) shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.16 |
*price indicative
- RS Stock No.:
- 221-5703
- Mfr. Part No.:
- 94-SD5,5
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Tubular Box Spanner | |
| Overall Length | 86mm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN ISO, NF ISO, ISO | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Tubular Box Spanner | ||
Overall Length 86mm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN ISO, NF ISO, ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE Spanner 6x6 sided open end pipe spanner for (un)tightening powerful. The Open ended head allowing the passage of threaded rods or rushes. Thin shape for easy access to the nuts.
Forged in chrome vanadium steel
Shiny polished finish
Related links
- SAM Tubular Box Spanner, 86 mm Overall
- SAM 20 mm Tubular Box Spanner, 152 mm Overall
- SAM Tubular Box Spanner, 144 mm Overall
- SAM Tubular Box Spanner, 198 mm Overall
- SAM Tubular Box Spanner, 97 mm Overall
- SAM Tubular Box Spanner, 187 mm Overall
- SAM Tubular Box Spanner, 231 mm Overall
- SAM Tubular Box Spanner, 119 mm Overall
