SAM Tubular Box Spanner, 187 mm Overall
- RS Stock No.:
- 221-5680
- Mfr. Part No.:
- 94-16
- Brand:
- SAM
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$26.56
(exc. GST)
$29.22
(inc. GST)
Units | Per unit |
---|---|
1 + | $26.56 |
- RS Stock No.:
- 221-5680
- Mfr. Part No.:
- 94-16
- Brand:
- SAM
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- SAM Tubular Box Spanner, 187 mm Overall
- Facom Hex Tubular Box Spanner, 17 mm Tip, 187 mm Overall
- Facom 75 Series Tubular Box Spanner, Double Ended, 187 mm Overall
- SAM Tubular Box Spanner, 144 mm Overall
- SAM Tubular Box Spanner, 119 mm Overall
- SAM Tubular Box Spanner, 231 mm Overall
- SAM Tubular Box Spanner, 258 mm Overall
- SAM Tubular Box Spanner, 97 mm Overall