SAM Tubular Box Spanner, 210 mm Overall
- RS Stock No.:
- 221-3464
- Mfr. Part No.:
- 93-SD20
- Brand:
- SAM
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$36.81
(exc. GST)
$40.49
(inc. GST)
Units | Per unit |
---|---|
1 + | $36.81 |
- RS Stock No.:
- 221-3464
- Mfr. Part No.:
- 93-SD20
- Brand:
- SAM
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- SAM Tubular Box Spanner, 210 mm Overall
- Bahco Tubular Box Spanner, 210 mm Overall
- SAM Tubular Box Spanner, 237 mm Overall
- SAM Tubular Box Spanner, 133 mm Overall
- SAM Tubular Box Spanner, 165 mm Overall
- SAM Tubular Box Spanner, 268 mm Overall
- SAM Tubular Box Spanner, 258 mm Overall
- SAM Tubular Box Spanner, 308 mm Overall