SAM Tubular Box Spanner, 187 mm Overall
- RS Stock No.:
- 221-3461
- Mfr. Part No.:
- 93-SD17
- Brand:
- SAM
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$26.20
(exc. GST)
$28.82
(inc. GST)
Units | Per unit |
---|---|
1 + | $26.20 |
- RS Stock No.:
- 221-3461
- Mfr. Part No.:
- 93-SD17
- Brand:
- SAM
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- SAM Tubular Box Spanner, 187 mm Overall
- Facom Hex Tubular Box Spanner, 17 mm Tip, 187 mm Overall
- Facom 75 Series Tubular Box Spanner, Double Ended, 187 mm Overall
- SAM Tubular Box Spanner, 237 mm Overall
- SAM Tubular Box Spanner, 133 mm Overall
- SAM Tubular Box Spanner, 268 mm Overall
- SAM Tubular Box Spanner, 258 mm Overall
- SAM Tubular Box Spanner, 165 mm Overall