SAM 16 mm Tubular Box Spanner, 187 mm Overall
- RS Stock No.:
- 221-3429
- Mfr. Part No.:
- 93-16
- Brand:
- SAM
Subtotal (1 unit)*
$28.48
(exc. GST)
$31.33
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.48 |
*price indicative
- RS Stock No.:
- 221-3429
- Mfr. Part No.:
- 93-16
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 16 mm | |
| Product Type | Tubular Box Spanner | |
| Overall Length | 187mm | |
| Drive Type | Hex, 12 Point | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 16 mm | ||
Product Type Tubular Box Spanner | ||
Overall Length 187mm | ||
Drive Type Hex, 12 Point | ||
Material Chrome Vanadium Steel | ||
Finish Chrome | ||
Number of Points 12 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE Pipe spanners comes with satin finish 6/12 sides in mm and forged in chrome vanadium steel. This spanners has open ended head for threaded rods or rushes.
Thin shape
Surface drive SAM punching
Related links
- SAM 17 mm Tubular Box Spanner, 187 mm Overall
- SAM Tubular Box Spanner, 187 mm Overall
- SAM 16 mm Tubular Box Spanner, 130 mm Overall
- Facom Tubular Box Spanner Metric 187 mm Overall
- Facom Hexagon Tubular Box Spanner 187 mm Overall
- SAM 10 mm Tubular Box Spanner, 133 mm Overall
- SAM 27 mm Tubular Box Spanner, 258 mm Overall
- SAM 23 mm Tubular Box Spanner, 231 mm Overall
